35 A 100:1 Current Sense Transformer 50kHz ~ 500kHz 0.42mOhm Primary, 1.4Ohm Secondary 5.6 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB0026NL

DigiKey Part Number
553-1538-ND
Manufacturer
Manufacturer Product Number
PB0026NL
Description
CURR SENSE XFMR 100:1 35A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35 A 100:1 Current Sense Transformer 50kHz ~ 500kHz 0.42mOhm Primary, 1.4Ohm Secondary 5.6 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
5.6 mH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
100:1
Series
DC Resistance (DCR)
0.42mOhm Primary, 1.4Ohm Secondary
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.591" L x 0.784" W (15.00mm x 19.91mm)
Frequency Range
50kHz ~ 500kHz
Height - Seated (Max)
0.394" (10.00mm)
Type
Invasive
Termination Style
Gull Wing
Current Rating (Amps)
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.610
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,71000 €2,71 €
102,44900 €24,49 €
252,35120 €58,78 €
702,24529 €157,17 €
1402,17621 €304,67 €
2802,10896 €590,51 €
5602,04341 €1.144,31 €
1.0501,98546 €2.084,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €