Parametric Equivalent
Parametric Equivalent

PA5402.681NLT | |
|---|---|
DigiKey Part Number | 553-PA5402.681NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA5402.681NLT |
Description | FIXED IND 680NH 7A 19 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 7 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5402.681NLT Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5402.681NLT | Pulse Electronics | 2.985 | 553-PM5402.681NLTCT-ND | 0,77000 € | Parametric Equivalent |
| AMPLA4020S-R68MT | Abracon LLC | 0 | 535-AMPLA4020S-R68MTTR-ND | 0,31664 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,32917 € | 1.975,02 € |
| Unit Price without VAT: | 0,32917 € |
|---|---|
| Unit Price with VAT: | 0,39171 € |



