
PM5402.681NLT | |
|---|---|
DigiKey Part Number | 553-PM5402.681NLTTR-ND - Tape & Reel (TR) 553-PM5402.681NLTCT-ND - Cut Tape (CT) 553-PM5402.681NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5402.681NLT |
Description | FIXED IND 680NH 7A 19 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 7 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5402.681NLT Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,55520 € | 27,76 € |
| 100 | 0,52340 € | 52,34 € |
| 250 | 0,48424 € | 121,06 € |
| 500 | 0,45658 € | 228,29 € |
| 1.000 | 0,43053 € | 430,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39230 € | 1.176,90 € |
| 6.000 | 0,37000 € | 2.220,00 € |
| 9.000 | 0,35756 € | 3.218,04 € |
| 15.000 | 0,34250 € | 5.137,50 € |
| 21.000 | 0,34000 € | 7.140,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

