


PA5007.562NLT | |
|---|---|
DigiKey Part Number | PA5007.562NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA5007.562NLT |
Description | FIXED IND 5.6UH 7.3A 33.2 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 7.3 A 33.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5007.562NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87342 € | 2.620,26 € |
| Unit Price without VAT: | 0,87342 € |
|---|---|
| Unit Price with VAT: | 1,03937 € |


