


PA5005.152NLT | |
|---|---|
DigiKey Part Number | 553-4100-2-ND - Tape & Reel (TR) 553-4100-1-ND - Cut Tape (CT) 553-4100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5005.152NLT |
Description | FIXED IND 1.5UH 17A 6.3 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 17 A 6.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5005.152NLT Models |
Category | Current - Saturation (Isat) 19.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,35300 € | 13,53 € |
| 100 | 1,11270 € | 111,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,97954 € | 783,63 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |


