1.2 µH Shielded Molded Inductor 18 A 5.83mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Shielded Molded Inductor 18 A 5.83mOhm Max Nonstandard
PA500x XXXNLT_Bottom

PA5005.122NLT

DigiKey Part Number
553-4099-2-ND - Tape & Reel (TR)
553-4099-1-ND - Cut Tape (CT)
553-4099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5005.122NLT
Description
FIXED IND 1.2UH 18A 5.83 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 18 A 5.83mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5005.122NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
5.83mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.075
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,27900 €12,79 €
1001,05140 €105,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,88148 €705,18 €
1.6000,83130 €1.330,08 €
2.4000,80333 €1.927,99 €
4.0000,76945 €3.077,80 €
5.6000,74795 €4.188,52 €
8.0000,74550 €5.964,00 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €