
PA5001NLKIT | |
|---|---|
DigiKey Part Number | PA5001NLKIT-ND |
Manufacturer | |
Manufacturer Product Number | PA5001NLKIT |
Description | INDUCTOR 4 X 4 X 2, SMT KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 100 Pieces (10 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Ferrite |
Manufacturer Pulse Electronics | Quantity 100 Pieces (10 Values - 10 Each) |
Series | Inductance Range 100nH ~ 1.8µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
Kit Type Fixed | Shielding Shielded |
Style Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,56000 € | 96,56 € |
| 2 | 92,55000 € | 185,10 € |
| 3 | 90,28000 € | 270,84 € |
| 5 | 87,49600 € | 437,48 € |
| 7 | 85,70714 € | 599,95 € |
| 10 | 83,84900 € | 838,49 € |
| 25 | 83,50720 € | 2.087,68 € |
| Unit Price without VAT: | 96,56000 € |
|---|---|
| Unit Price with VAT: | 114,90640 € |
| Part Number | Description | Quantity |
|---|---|---|
| PA5001.102NLT | FIXED IND 1UH 9.6A 14.6 MOHM SMD | 10 |
| PA5001.152NLT | FIXED IND 1.5UH 7.6A 23.5 MOHM | 10 |
| PA5001.561NLT | FIXED IND 560NH 12A 9.3 MOHM SMD | 10 |
| PA5001.182NLT | FIXED IND 1.8UH 7A 28 MOHM SMD | 10 |
| PA5001.221NLT | FIXED IND 220NH 16.8A 4.6 MOHM | 10 |

