


PA5001.182NLT | |
|---|---|
DigiKey Part Number | 553-4071-2-ND - Tape & Reel (TR) 553-4071-1-ND - Cut Tape (CT) 553-4071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5001.182NLT |
Description | FIXED IND 1.8UH 7A 28 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 7 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5001.182NLT Models |
Category | Current - Saturation (Isat) 7.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 28mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,21400 € | 12,14 € |
| 100 | 0,99850 € | 99,85 € |
| 1.000 | 0,86208 € | 862,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74868 € | 2.246,04 € |
| 6.000 | 0,70620 € | 4.237,20 € |
| 9.000 | 0,70431 € | 6.338,79 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |


