
PA5001.222NLT | |
|---|---|
DigiKey Part Number | 553-PA5001.222NLTTR-ND - Tape & Reel (TR) 553-PA5001.222NLTCT-ND - Cut Tape (CT) 553-PA5001.222NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5001.222NLT |
Description | FIXED IND 2.2UH 5.6A 38.7 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 5.6 A 38.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5001.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,13900 € | 11,39 € |
| 100 | 0,93600 € | 93,60 € |
| 1.000 | 0,80188 € | 801,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70174 € | 2.105,22 € |
| 6.000 | 0,66191 € | 3.971,46 € |
| 9.000 | 0,65513 € | 5.896,17 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

