1.2 µH Shielded Molded Inductor 9 A 17.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Shielded Molded Inductor 9 A 17.9mOhm Max Nonstandard
PA500x XXXNLT_Bottom

PA5001.122NLT

DigiKey Part Number
553-4069-2-ND - Tape & Reel (TR)
553-4069-1-ND - Cut Tape (CT)
553-4069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5001.122NLT
Description
FIXED IND 1.2UH 9A 17.9 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 9 A 17.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5001.122NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
17.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,13900 €11,39 €
1000,93600 €93,60 €
1.0000,80188 €801,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,70174 €2.105,22 €
6.0000,66191 €3.971,46 €
9.0000,65513 €5.896,17 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €