
PA4548NLKIT | |
|---|---|
DigiKey Part Number | 553-4120-ND |
Manufacturer | |
Manufacturer Product Number | PA4548NLKIT |
Description | INDUCT KIT PA4548.XXXNLT SERIES |
Customer Reference | |
Detailed Description | Fixed Kit 170 Pieces (17 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Quantity 170 Pieces (17 Values - 10 Each) |
Manufacturer Pulse Electronics | Inductance Range 220nH ~ 22µH |
Series | Mounting Type Surface Mount |
Packaging Case | Packages Included Non-Standard SMD |
Part Status Active | Features High Current |
Kit Type Fixed | Shielding Shielded |
Style Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,79000 € | 42,79 € |
| 10 | 37,16500 € | 371,65 € |
| Unit Price without VAT: | 42,79000 € |
|---|---|
| Unit Price with VAT: | 50,92010 € |
| Part Number | Description | Quantity |
|---|---|---|
| PA4548.222NLT | FIXED IND 2.2UH 6A 28 MOHM SMD | 10 |
| PA4548.472NLT | FIXED IND 4.7UH 4.6A 50 MOHM SMD | 10 |
| PA4548.331NLT | FIXED IND 330NH 15A 4.4 MOHM SMD | 10 |
| PA4548.153NLT | FIXED IND 15UH 2.1A 180 MOHM SMD | 10 |
| PA4548.332NLT | FIXED IND 3.3UH 5A 39 MOHM SMD | 10 |

