
PA4548.472NLT | |
|---|---|
DigiKey Part Number | 553-3984-2-ND - Tape & Reel (TR) 553-3984-1-ND - Cut Tape (CT) 553-3984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4548.472NLT |
Description | FIXED IND 4.7UH 4.6A 50 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 4.6 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4548.472NLT Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,58900 € | 5,89 € |
| 100 | 0,48500 € | 48,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38542 € | 578,13 € |
| 3.000 | 0,36346 € | 1.090,38 € |
| 4.500 | 0,35122 € | 1.580,49 € |
| 7.500 | 0,33639 € | 2.522,93 € |
| 10.500 | 0,32698 € | 3.433,29 € |
| 15.000 | 0,31731 € | 4.759,65 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


