
PA4548.472NLT | |
|---|---|
DigiKey Part Number | 553-3984-2-ND - Tape & Reel (TR) 553-3984-1-ND - Cut Tape (CT) 553-3984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4548.472NLT |
Description | FIXED IND 4.7UH 4.6A 50 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 4.6 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4548.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55300 € | 5,53 € |
| 100 | 0,45470 € | 45,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36130 € | 541,95 € |
| 3.000 | 0,34071 € | 1.022,13 € |
| 4.500 | 0,32923 € | 1.481,54 € |
| 7.500 | 0,31533 € | 2.364,97 € |
| 10.500 | 0,30651 € | 3.218,36 € |
| 15.000 | 0,29744 € | 4.461,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


