
PA4548.471NLT | |
|---|---|
DigiKey Part Number | 553-3980-2-ND - Tape & Reel (TR) 553-3980-1-ND - Cut Tape (CT) 553-3980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4548.471NLT |
Description | FIXED IND 470NH 13A 5.1 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 13 A 5.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4548.471NLT Models |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 5.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,38585 € | 1.736,33 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


