22 µH Unshielded Molded Inductor 1.4 A 215mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4548.223NLT

DigiKey Part Number
553-PA4548.223NLTTR-ND - Tape & Reel (TR)
553-PA4548.223NLTCT-ND - Cut Tape (CT)
553-PA4548.223NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4548.223NLT
Description
FIXED IND 22UH 1.4A 215 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Molded Inductor 1.4 A 215mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4548.223NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Unshielded
DC Resistance (DCR)
215mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,55300 €5,53 €
1000,45470 €45,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,36130 €541,95 €
3.0000,34071 €1.022,13 €
4.5000,32923 €1.481,54 €
7.5000,31533 €2.364,97 €
10.5000,30651 €3.218,36 €
15.0000,29744 €4.461,60 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €