
PA4548.222NLT | |
---|---|
DigiKey Part Number | 553-3982-2-ND - Tape & Reel (TR) 553-3982-1-ND - Cut Tape (CT) 553-3982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4548.222NLT |
Description | FIXED IND 2.2UH 6A 28 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 6 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4548.222NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
10 | 0,53000 € | 5,30 € |
100 | 0,43580 € | 43,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,34627 € | 519,41 € |
3.000 | 0,32654 € | 979,62 € |
4.500 | 0,31554 € | 1.419,93 € |
7.500 | 0,30222 € | 2.266,65 € |
10.500 | 0,29376 € | 3.084,48 € |
15.000 | 0,29272 € | 4.390,80 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76160 € |