1 µH Unshielded Molded Inductor 9 A 13.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4548.102NLT

DigiKey Part Number
553-3981-2-ND - Tape & Reel (TR)
553-3981-1-ND - Cut Tape (CT)
553-3981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4548.102NLT
Description
FIXED IND 1UH 9A 13.5 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Molded Inductor 9 A 13.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4548.102NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
14.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
13.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.823
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,58500 €5,85 €
1000,48110 €48,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,38236 €573,54 €
3.0000,36058 €1.081,74 €
4.5000,34843 €1.567,94 €
7.5000,33372 €2.502,90 €
10.5000,32439 €3.406,10 €
15.0000,31479 €4.721,85 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €