
PA4548.102NLT | |
|---|---|
DigiKey Part Number | 553-3981-2-ND - Tape & Reel (TR) 553-3981-1-ND - Cut Tape (CT) 553-3981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4548.102NLT |
Description | FIXED IND 1UH 9A 13.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 9 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4548.102NLT Models |
Category | Current - Saturation (Isat) 14.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 13.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58500 € | 5,85 € |
| 100 | 0,48110 € | 48,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38236 € | 573,54 € |
| 3.000 | 0,36058 € | 1.081,74 € |
| 4.500 | 0,34843 € | 1.567,94 € |
| 7.500 | 0,33372 € | 2.502,90 € |
| 10.500 | 0,32439 € | 3.406,10 € |
| 15.000 | 0,31479 € | 4.721,85 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


