
PA4547.681NLT | |
|---|---|
DigiKey Part Number | PA4547.681NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4547.681NLT |
Description | FIXED IND 680NH 4.5A 42 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 4.5 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4547.681NLT Models |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 42mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55359 € | 1.660,77 € |
| Unit Price without VAT: | 0,55359 € |
|---|---|
| Unit Price with VAT: | 0,65877 € |


