
PA4547NLKIT | |
|---|---|
DigiKey Part Number | 553-4119-ND |
Manufacturer | |
Manufacturer Product Number | PA4547NLKIT |
Description | INDUCT KIT PA4547.XXXNLT SERIES |
Customer Reference | |
Detailed Description | Fixed Kit 120 Pieces (12 Values - 10 Each) Surface Mount |
Category | Inductance Range 470nH ~ 10µH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Packages Included Non-Standard SMD |
Packaging Case | Features High Current |
Part Status Active | Shielding Shielded |
Kit Type Fixed | Grade Automotive |
Style Molded | Qualification AEC-Q200 |
Quantity 120 Pieces (12 Values - 10 Each) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,73000 € | 32,73 € |
| 10 | 28,40600 € | 284,06 € |
| Unit Price without VAT: | 32,73000 € |
|---|---|
| Unit Price with VAT: | 38,94870 € |
| Part Number | Description | Quantity |
|---|---|---|
| PA4547.103NLT | FIXED IND 10UH 1.2A 522 MOHM SMD | 10 |
| PA4547.472NLT | FIXED IND 4.7UH 1.9A 264 MOHM | 10 |
| PA4547.562NLT | FIXED IND 5.6UH 1.7A 318 MOHM | 10 |
| PA4547.222NLT | FIXED IND 2.2UH 3.2A 98 MOHM SMD | 10 |
| PA4547.332NLT | FIXED IND 3.3UH 2.5A 205 MOHM | 10 |

