
PA4547.561NLT | |
|---|---|
DigiKey Part Number | 553-PA4547.561NLTTR-ND - Tape & Reel (TR) 553-PA4547.561NLTCT-ND - Cut Tape (CT) 553-PA4547.561NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4547.561NLT |
Description | FIXED IND 560NH 5A 33 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Molded Inductor 5 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4547.561NLT Models |
Category | Current - Saturation (Isat) 7.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 33mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81000 € | 8,10 € |
| 100 | 0,66630 € | 66,63 € |
| 1.000 | 0,54999 € | 549,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49947 € | 1.498,41 € |
| 6.000 | 0,47109 € | 2.826,54 € |
| 9.000 | 0,45526 € | 4.097,34 € |
| 15.000 | 0,44934 € | 6.740,10 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


