
PA4547.471NLT | |
|---|---|
DigiKey Part Number | PA4547.471NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4547.471NLT |
Description | FIXED IND 470NH 5.5A 28 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 5.5 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4547.471NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,48965 € | 2.937,90 € |
| Unit Price without VAT: | 0,48965 € |
|---|---|
| Unit Price with VAT: | 0,58268 € |


