


PA4390.331AHLT | |
|---|---|
DigiKey Part Number | 553-PA4390.331AHLTTR-ND - Tape & Reel (TR) 553-PA4390.331AHLTCT-ND - Cut Tape (CT) 553-PA4390.331AHLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4390.331AHLT |
Description | FIXED IND 330NH 42A 0.4 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 42 A 0.4mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.256" W (10.00mm x 6.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64800 € | 6,48 € |
| 100 | 0,53260 € | 53,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,47886 € | 167,60 € |
| 700 | 0,45151 € | 316,06 € |
| 1.050 | 0,43627 € | 458,08 € |
| 1.750 | 0,41780 € | 731,15 € |
| 2.450 | 0,40608 € | 994,90 € |
| 3.500 | 0,39401 € | 1.379,04 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

