Similar

PA4349.102ANLT | |
|---|---|
DigiKey Part Number | 553-PA4349.102ANLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4349.102ANLT |
Description | FIXED IND 1UH 65A 0.95 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 65 A 0.95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4349.102ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.95mOhm Max |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.925" L x 0.866" W (23.50mm x 22.00mm) |
Current - Saturation (Isat) 54A | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A2213V2-1R0-R | Eaton - Electronics Division | 0 | 283-HCM1A2213V2-1R0-RCT-ND | 6,01910 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 3,05161 € | 1.708,90 € |
| Unit Price without VAT: | 3,05161 € |
|---|---|
| Unit Price with VAT: | 3,63142 € |


