
HCM1A2213V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A2213V2-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A2213V2-1R0-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1A2213V2-1R0-R |
Description | FIXED IND 1UH 50A 0.84 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 50 A 0.84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCM1A2213V2-1R0-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.84mOhm Max |
Series | Frequency - Self Resonant 34MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.885" L x 0.866" W (22.48mm x 22.00mm) |
Current - Saturation (Isat) 71A | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,01910 € | 601,91 € |
| Unit Price without VAT: | 6,01910 € |
|---|---|
| Unit Price with VAT: | 7,16273 € |

