
PA4344ANLKIT | |
|---|---|
DigiKey Part Number | 553-4115-ND |
Manufacturer | |
Manufacturer Product Number | PA4344ANLKIT |
Description | KIT INDUCT PA4344.XXXANLT SERIES |
Customer Reference | |
Detailed Description | Fixed Kit 45 Pieces (15 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Category | Inductance Range 470nH ~ 82µH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Packages Included Non-Standard SMD |
Packaging Case | Features High Current |
Part Status Active | Shielding Shielded |
Kit Type Fixed | Grade Automotive |
Style Molded | Qualification AEC-Q200 |
Quantity 45 Pieces (15 Values - 3 Each) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,35000 € | 75,35 € |
| Unit Price without VAT: | 75,35000 € |
|---|---|
| Unit Price with VAT: | 89,66650 € |
| Part Number | Description | Quantity |
|---|---|---|
| PA4344.472ANLT | FIXED IND 4.7UH 28A 4.5 MOHM SMD | 3 |
| PA4344.103ANLT | FIXED IND 10UH 21A 10.6 MOHM SMD | 3 |
| PA4344.153ANLT | FIXED IND 15UH 16A 15.5 MOHM SMD | 3 |
| PA4344.823ANLT | FIXED IND 82UH 6.5A 83 MOHM SMD | 3 |
| PA4344.333ANLT | FIXED IND 33UH 12A 37 MOHM SMD | 3 |

