
PA4344.472ANLT | |
|---|---|
DigiKey Part Number | 553-4033-2-ND - Tape & Reel (TR) 553-4033-1-ND - Cut Tape (CT) 553-4033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.472ANLT |
Description | FIXED IND 4.7UH 28A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 28 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.472ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.701" L x 0.665" W (17.80mm x 16.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 29A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1770-4R7M | CODACA | 10 | 4044-CSAB1770-4R7MCT-ND | 3,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,87300 € | 28,73 € |
| 100 | 2,36250 € | 236,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,22780 € | 445,56 € |
| 400 | 2,10093 € | 840,37 € |
| 600 | 2,03017 € | 1.218,10 € |
| 1.000 | 1,94450 € | 1.944,50 € |
| 1.400 | 1,89011 € | 2.646,15 € |
| 2.000 | 1,83418 € | 3.668,36 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |


