
PA4344.823ANLT | |
|---|---|
DigiKey Part Number | 553-4038-2-ND - Tape & Reel (TR) 553-4038-1-ND - Cut Tape (CT) 553-4038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.823ANLT |
Description | FIXED IND 82UH 6.5A 83 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Molded Inductor 6.5 A 83mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.823ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 83mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.701" L x 0.665" W (17.80mm x 16.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,65900 € | 26,59 € |
| 100 | 2,18700 € | 218,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,06225 € | 412,45 € |
| 400 | 1,94475 € | 777,90 € |
| 600 | 1,87923 € | 1.127,54 € |
| 1.000 | 1,79992 € | 1.799,92 € |
| 1.400 | 1,74956 € | 2.449,38 € |
| 2.000 | 1,69778 € | 3.395,56 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |


