
PA4344.561ANLT | |
|---|---|
DigiKey Part Number | PA4344.561ANLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4344.561ANLT |
Description | FIXED IND 560NH 56A 0.97 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 56 A 0.97mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.561ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.665" W (17.80mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,06719 € | 1.653,75 € |
| Unit Price without VAT: | 2,06719 € |
|---|---|
| Unit Price with VAT: | 2,45996 € |


