
PA4344.471ANLT | |
|---|---|
DigiKey Part Number | 553-4031-2-ND - Tape & Reel (TR) 553-4031-1-ND - Cut Tape (CT) 553-4031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.471ANLT |
Description | FIXED IND 470NH 60A 0.9 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 60 A 0.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.471ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.665" W (17.80mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,69300 € | 26,93 € |
| 100 | 2,21450 € | 221,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,08820 € | 417,64 € |
| 400 | 1,96923 € | 787,69 € |
| 600 | 1,90288 € | 1.141,73 € |
| 1.000 | 1,82258 € | 1.822,58 € |
| 1.400 | 1,77159 € | 2.480,23 € |
| 2.000 | 1,71915 € | 3.438,30 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |


