
PA4342.681NLT | |
|---|---|
DigiKey Part Number | 553-3441-2-ND - Tape & Reel (TR) 553-3441-1-ND - Cut Tape (CT) 553-3441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.681NLT |
Description | FIXED IND 680NH 22A 2.7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 22 A 2.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.681NLT Models |
Category | Current - Saturation (Isat) 39A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1040A-R68M | CODACA | 638 | 4044-CSAB1040A-R68MCT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,77200 € | 7,72 € |
| 25 | 0,71440 € | 17,86 € |
| 50 | 0,67320 € | 33,66 € |
| 100 | 0,63480 € | 63,48 € |
| 250 | 0,58728 € | 146,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52738 € | 263,69 € |
| 1.000 | 0,51948 € | 519,48 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


