680 nH Shielded Molded Inductor 25 A 2.4mOhm Max 2-SMD Low DCR, Low Loss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1040A-R68M

DigiKey Part Number
4044-CSAB1040A-R68MTR-ND - Tape & Reel (TR)
4044-CSAB1040A-R68MCT-ND - Cut Tape (CT)
4044-CSAB1040A-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1040A-R68M
Description
FIXED IND 680NH 25A 2.4 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 25 A 2.4mOhm Max 2-SMD Low DCR, Low Loss
Datasheet
 Datasheet
EDA/CAD Models
CSAB1040A-R68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
33A
Shielding
Shielded
DC Resistance (DCR)
2.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1040
Size / Dimension
0.394" L x 0.453" W (10.00mm x 11.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,56500 €5,65 €
1000,46510 €46,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,38985 €311,88 €
1.6000,36762 €588,19 €
2.4000,35521 €852,50 €
4.0000,34019 €1.360,76 €
5.6000,33066 €1.851,70 €
8.0000,32086 €2.566,88 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €