680 nH Shielded Molded Inductor 22 A 2.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4342.681NLT

DigiKey Part Number
553-3441-2-ND - Tape & Reel (TR)
553-3441-1-ND - Cut Tape (CT)
553-3441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4342.681NLT
Description
FIXED IND 680NH 22A 2.7 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 22 A 2.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4342.681NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
39A
Shielding
Shielded
DC Resistance (DCR)
2.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.664
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,73000 €7,30 €
250,67480 €16,87 €
500,63620 €31,81 €
1000,59980 €59,98 €
2500,55488 €138,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,52320 €261,60 €
1.0000,49335 €493,35 €
1.5000,47670 €715,05 €
2.5000,45654 €1.141,35 €
3.5000,44374 €1.553,09 €
5.0000,43058 €2.152,90 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €