
PA4342.361ANLT | |
|---|---|
DigiKey Part Number | PA4342.361ANLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4342.361ANLT |
Description | FIXED IND 360NH 29A 1.18 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Molded Inductor 29 A 1.18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.361ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,52022 € | 1.820,77 € |
| Unit Price without VAT: | 0,52022 € |
|---|---|
| Unit Price with VAT: | 0,61906 € |


