Direct
Direct
Direct
Direct
Similar

PA4342.102NLT | |
|---|---|
DigiKey Part Number | 553-2997-2-ND - Tape & Reel (TR) 553-2997-1-ND - Cut Tape (CT) 553-2997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.102NLT |
Description | FIXED IND 1UH 18A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 18 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.102NLT Models |
Category | Current - Saturation (Isat) 36A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74437368010 | Würth Elektronik | 1.068 | 732-3386-1-ND | 2,20000 € | Direct |
| HCM1104-1R0-R | Eaton - Electronics Division | 465 | 283-3547-1-ND | 1,03000 € | Direct |
| IHLP4040DZER1R0M01 | Vishay Dale | 1.516 | 541-1300-1-ND | 1,05000 € | Direct |
| SRP1038A-1R0M | Bourns Inc. | 3.310 | SRP1038A-1R0MCT-ND | 0,92000 € | Direct |
| CSAB1040A-1R0M | CODACA | 581 | 4044-CSAB1040A-1R0MCT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,72000 € | 18,00 € |
| 50 | 0,67860 € | 33,93 € |
| 100 | 0,63990 € | 63,99 € |
| 250 | 0,59196 € | 147,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53160 € | 265,80 € |
| 1.000 | 0,52364 € | 523,64 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |







