
HCM1104-1R0-R | |
|---|---|
DigiKey Part Number | 283-3547-2-ND - Tape & Reel (TR) 283-3547-1-ND - Cut Tape (CT) 283-3547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1104-1R0-R |
Description | FIXED IND 1UH 18A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 18 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,81300 € | 8,13 € |
| 100 | 0,66830 € | 66,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,61749 € | 524,87 € |
| 1.700 | 0,58232 € | 989,94 € |
| 2.550 | 0,56270 € | 1.434,88 € |
| 4.250 | 0,53895 € | 2.290,54 € |
| 5.950 | 0,52387 € | 3.117,03 € |
| 8.500 | 0,50837 € | 4.321,14 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

