2.2 µH Shielded Molded Inductor 8 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341.222ANLT

DigiKey Part Number
553-PA4341.222ANLTTR-ND - Tape & Reel (TR)
553-PA4341.222ANLTCT-ND - Cut Tape (CT)
553-PA4341.222ANLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4341.222ANLT
Description
FIXED IND 2.2UH 8A 15 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4341.222ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.029
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,62900 €6,29 €
1000,51710 €51,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42533 €425,33 €
2.0000,40109 €802,18 €
3.0000,38757 €1.162,71 €
5.0000,37120 €1.856,00 €
7.0000,36081 €2.525,67 €
10.0000,35011 €3.501,10 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €