
PA4331.681NLT | |
|---|---|
DigiKey Part Number | 553-3491-2-ND - Tape & Reel (TR) 553-3491-1-ND - Cut Tape (CT) 553-3491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4331.681NLT |
Description | FIXED IND 680NH 3.4A 42 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 3.4 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4331.681NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 63MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,26040 € | 26,04 € |
| 1.000 | 0,21419 € | 214,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20196 € | 403,92 € |
| 4.000 | 0,19044 € | 761,76 € |
| 6.000 | 0,18402 € | 1.104,12 € |
| 10.000 | 0,17624 € | 1.762,40 € |
| 14.000 | 0,17131 € | 2.398,34 € |
| 20.000 | 0,16623 € | 3.324,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


