
PA4331NLKIT | |
|---|---|
DigiKey Part Number | 553-3363-ND |
Manufacturer | |
Manufacturer Product Number | PA4331NLKIT |
Description | INDUCT KIT PA4331.XXXNLT SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 100 Pieces (10 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Iron |
Manufacturer Pulse Electronics | Quantity 100 Pieces (10 Values - 10 Each) |
Series | Inductance Range 330nH ~ 10µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
Kit Type Fixed | Features Drum Core |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 € | 26,63 € |
| 2 | 25,53500 € | 51,07 € |
| 3 | 24,91000 € | 74,73 € |
| 5 | 24,14400 € | 120,72 € |
| 7 | 23,65143 € | 165,56 € |
| 10 | 23,13900 € | 231,39 € |
| 25 | 21,87480 € | 546,87 € |
| 50 | 21,41760 € | 1.070,88 € |
| Unit Price without VAT: | 26,63000 € |
|---|---|
| Unit Price with VAT: | 31,68970 € |
| Part Number | Description | Quantity |
|---|---|---|
| PA4331.472NLT | FIXED IND 4.7UH 1.3A 235 MOHM | 10 |
| PA4331.102NLT | FIXED IND 1UH 2.7A 54 MOHM SMD | 10 |
| PA4331.222NLT | FIXED IND 2.2UH 2.05A 108 MOHM | 10 |
| PA4331.103NLT | FIXED IND 10UH 1A 474 MOHM SMD | 10 |
| PA4331.332NLT | FIXED IND 3.3UH 1.7A 155 MOHM | 10 |

