330 nH Shielded Drum Core, Wirewound Inductor 4.2 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4331.331NLT

DigiKey Part Number
553-3490-2-ND - Tape & Reel (TR)
553-3490-1-ND - Cut Tape (CT)
553-3490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4331.331NLT
Description
FIXED IND 330NH 4.2A 27 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 4.2 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4331.331NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.2A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
107MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,31700 €3,17 €
1000,26040 €26,04 €
1.0000,21419 €214,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20196 €403,92 €
4.0000,19044 €761,76 €
6.0000,18402 €1.104,12 €
10.0000,17624 €1.762,40 €
14.0000,17131 €2.398,34 €
20.0000,16623 €3.324,60 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €