
PA4331.222NLT | |
|---|---|
DigiKey Part Number | 553-3489-2-ND - Tape & Reel (TR) 553-3489-1-ND - Cut Tape (CT) 553-3489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4331.222NLT |
Description | FIXED IND 2.2UH 2.05A 108 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.05 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4331.222NLT Models |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 108mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 28MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20190 € | 403,80 € |
| 4.000 | 0,19559 € | 782,36 € |
| 6.000 | 0,18928 € | 1.135,68 € |
| 10.000 | 0,18297 € | 1.829,70 € |
| 50.000 | 0,16783 € | 8.391,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,34720 € | 8,68 € |
| 50 | 0,31540 € | 15,77 € |
| 100 | 0,28070 € | 28,07 € |
| 250 | 0,26500 € | 66,25 € |
| 500 | 0,22712 € | 113,56 € |
| 1.000 | 0,20189 € | 201,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,25720 € | 25,72 € |
| 1.000 | 0,21152 € | 211,52 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


