
PA4321.332NLT | |
|---|---|
DigiKey Part Number | 553-3688-2-ND - Tape & Reel (TR) 553-3688-1-ND - Cut Tape (CT) 553-3688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4321.332NLT |
Description | FIXED IND 3.3UH 6.32A 10 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 6.32 A 10mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4321.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.402" W (10.00mm x 10.20mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,55900 € | 15,59 € |
| 25 | 1,43680 € | 35,92 € |
| 50 | 1,28420 € | 64,21 € |
| 100 | 1,07010 € | 107,01 € |
| 250 | 1,03952 € | 259,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,94781 € | 710,86 € |
| 1.500 | 0,91723 € | 1.375,85 € |
| 3.750 | 0,88665 € | 3.324,94 € |
| 5.250 | 0,85608 € | 4.494,42 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

