
PA4308.332NLT | |
|---|---|
DigiKey Part Number | 553-3599-2-ND - Tape & Reel (TR) 553-3599-1-ND - Cut Tape (CT) 553-3599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4308.332NLT |
Description | FIXED IND 3.3UH 7.5A 50 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 7.5 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4308.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,70760 € | 17,69 € |
| 50 | 0,66480 € | 33,24 € |
| 100 | 0,55170 € | 55,17 € |
| 250 | 0,50928 € | 127,32 € |
| 500 | 0,48098 € | 240,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43854 € | 438,54 € |
| 3.000 | 0,42439 € | 1.273,17 € |
| 5.000 | 0,41024 € | 2.051,20 € |
| 10.000 | 0,39610 € | 3.961,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

