22 µH Unshielded Wirewound Inductor 1.5 A 286mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4306.223NLT

DigiKey Part Number
553-3577-2-ND - Tape & Reel (TR)
553-3577-1-ND - Cut Tape (CT)
553-3577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4306.223NLT
Description
FIXED IND 22UH 1.5A 286 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Wirewound Inductor 1.5 A 286mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4306.223NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
286mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,61000 €6,10 €
1000,50160 €50,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41255 €412,55 €
2.0000,38903 €778,06 €
3.0000,37592 €1.127,76 €
5.0000,36004 €1.800,20 €
7.0000,34996 €2.449,72 €
10.0000,33959 €3.395,90 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €