Similar
Similar

PA4304.823NLT | |
|---|---|
DigiKey Part Number | 553-2557-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4304.823NLT |
Description | FIXED IND 82UH 1.4A 140 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1.4 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4304.823NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744771182 | Würth Elektronik | 1.762 | 732-1392-1-ND | 1,92000 € | Similar |
| CDRH125NP-820MC | Sumida America Inc. | 6.230 | 308-1455-1-ND | 1,00000 € | Similar |
| DR125-820-R | Eaton - Electronics Division | 10.879 | 513-1748-1-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,74211 € | 1.335,80 € |
| Unit Price without VAT: | 0,74211 € |
|---|---|
| Unit Price with VAT: | 0,88311 € |




