WE-PD SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD SERIES
WE-PD bottom

744771182

DigiKey Part Number
732-1392-2-ND - Tape & Reel (TR)
732-1392-1-ND - Cut Tape (CT)
732-1392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744771182
Description
FIXED IND 82UH 1.65A 140MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 1.65 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744771182 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
82 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.88A
Shielding
Shielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,86300 €18,63 €
501,68220 €84,11 €
1001,50890 €150,89 €
2501,38104 €345,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,07002 €535,01 €
1.0000,91331 €913,31 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €