PA4304.274NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1.831
Unit Price: 1,94000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,61940 €
Datasheet
270 µH Shielded Drum Core, Wirewound Inductor 750 mA 460mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4304.274NLT

DigiKey Part Number
553-2540-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4304.274NLT
Description
FIXED IND 270UH 750MA 460 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 µH Shielded Drum Core, Wirewound Inductor 750 mA 460mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4304.274NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4000,66168 €1.588,03 €
Unit Price without VAT:0,66168 €
Unit Price with VAT:0,78740 €