PA3784.181HLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 1.790
Unit Price: 0,62680 €
Datasheet
180 nH Unshielded Inductor 55 A 0.18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3784.181HLT

DigiKey Part Number
PA3784.181HLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA3784.181HLT
Description
FIXED IND 180NH 55A 0.18 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Inductor 55 A 0.18mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA3784.181HLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.18mOhm
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.394" L x 0.315" W (10.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
67A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA3784.181HLPulse Electronics1.790553-2968-ND0,62680 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.7000,57271 €1.546,32 €
Unit Price without VAT:0,57271 €
Unit Price with VAT:0,68152 €