Parametric Equivalent

PA2982.121HLT | |
|---|---|
DigiKey Part Number | PA2982.121HLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2982.121HLT |
Description | FIXED IND 120NH 62A 0.35 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 62 A 0.35mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.35mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.433" L x 0.315" W (11.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 74A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2982.121HL | Pulse Electronics | 2.596 | 553-2951-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.520 | 0,38847 € | 1.367,41 € |
| Unit Price without VAT: | 0,38847 € |
|---|---|
| Unit Price with VAT: | 0,46228 € |


