120 nH Shielded Inductor 62 A 0.35mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2982.121HL

DigiKey Part Number
553-2951-ND
Manufacturer
Manufacturer Product Number
PA2982.121HL
Description
FIXED IND 120NH 62A 0.35 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 nH Shielded Inductor 62 A 0.35mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
74A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.315" W (11.00mm x 8.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.596
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,56600 €5,66 €
250,52400 €13,10 €
500,49420 €24,71 €
1700,44529 €75,70 €
3400,41982 €142,74 €
5100,40563 €206,87 €
1.0200,38249 €390,14 €
2.5500,35393 €902,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €